



LGN2D271MELY25 | |
|---|---|
DigiKey Part Number | 493-8287-ND |
Manufacturer | |
Manufacturer Product Number | LGN2D271MELY25 |
Description | CAP ALUM 270UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2D271MELY25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.485 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 10 | ¥22.85800 | ¥228.58 |
| 50 | ¥18.36760 | ¥918.38 |
| 100 | ¥16.95270 | ¥1,695.27 |
| 500 | ¥14.52080 | ¥7,260.40 |
| 1,000 | ¥13.75623 | ¥13,756.23 |
| 2,500 | ¥12.94092 | ¥32,352.30 |
| 5,000 | ¥12.44462 | ¥62,223.10 |

