Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,496 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 350 mA | 290mA | Unshielded | 2.9Ohm | 50 @ 252kHz | 1.3MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
8,398 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 3.1 A | 3A | Unshielded | 45mOhm | 50 @ 2.52MHz | 14MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
5,163 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 120 mA | 50mA | Unshielded | 25Ohm | 40 @ 79.6kHz | 300kHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,471 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 3.65 A | 3.7A | Unshielded | 35mOhm | 20 @ 7.96MHz | 29MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
5,611 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 18 mH | ±10% | 90 mA | 40mA | Unshielded | 40Ohm | 30 @ 79.6kHz | 200kHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
4,874 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±10% | 40 mA | 20mA | Unshielded | 235Ohm | 20 @ 25.2kHz | 100kHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,409 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.2 A | 910mA | Unshielded | 280mOhm | 20 @ 796kHz | 3.7MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,391 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 850 mA | 560mA | Unshielded | 719mOhm | 20 @ 796kHz | 2.3MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,191 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 4 A | 4.3A | Unshielded | 30mOhm | 20 @ 7.96MHz | 51MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,879 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 4.6 A | 5.5A | Unshielded | 25mOhm | 20 @ 7.96MHz | 79MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,714 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 56 mH | ±10% | 50 mA | 20mA | Unshielded | 135Ohm | 20 @ 79.6kHz | 100kHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,624 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 700 mA | 640mA | Unshielded | 650mOhm | 20 @ 796kHz | 2.7MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,256 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 2.55 A | 2A | Unshielded | 70mOhm | 40 @ 2.52MHz | 9.2MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,236 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 2.8 A | 2.3A | Unshielded | 56mOhm | 40 @ 2.52MHz | 12MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,118 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 450 mA | 410mA | Unshielded | 1.4Ohm | 20 @ 796kHz | 1.8MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,099 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 8.2 mH | ±10% | 130 mA | 50mA | Unshielded | 21Ohm | 20 @ 252kHz | 300kHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,088 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 12 mH | ±10% | 115 mA | 40mA | Unshielded | 33Ohm | 40 @ 79.6MHz | 300kHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,083 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 245 mA | 80mA | Unshielded | 6.8Ohm | 20 @ 252kHz | 900kHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,069 In Stock | 1 : ¥3.94000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.4 A | 1.2A | Unshielded | 210mOhm | 30 @ 2.52MHz | 4.9MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,464 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 2.35 A | 1.4A | Unshielded | 160mOhm | 30 @ 2.52MHz | 6.5MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,260 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 39 mH | ±10% | 65 mA | 30mA | Unshielded | 80Ohm | 30 @ 79.6kHz | 100kHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,260 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 68 mH | ±10% | 45 mA | 20mA | Unshielded | 150Ohm | 20 @ 79.6kHz | 100kHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,249 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 2.4 A | 1.5A | Unshielded | 100mOhm | 30 @ 2.52MHz | 6.9MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,242 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 470 mA | 460mA | Unshielded | 1.1Ohm | 20 @ 796kHz | 1.9MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,233 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 2.9 A | 2.7A | Unshielded | 50mOhm | 50 @ 2.52MHz | 13MHz | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) |