RLB0913-822K | |
---|---|
DigiKey Part Number | RLB0913-822K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-822K |
Description | FIXED IND 8.2MH 130MA 21 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Drum Core, Wirewound Inductor 130 mA 21Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21Ohm | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 300kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.10320 | ¥77.58 |
40 | ¥2.82000 | ¥112.80 |
200 | ¥2.50975 | ¥501.95 |
400 | ¥2.36855 | ¥947.42 |
600 | ¥2.03030 | ¥1,218.18 |
1,000 | ¥1.98580 | ¥1,985.80 |