RLB0913-120K | |
---|---|
DigiKey Part Number | RLB0913-120K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-120K |
Description | FIXED IND 12UH 2.9A 50 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.81100 | ¥48.11 |
25 | ¥4.41360 | ¥110.34 |
40 | ¥4.01050 | ¥160.42 |
200 | ¥3.57005 | ¥714.01 |
400 | ¥3.36955 | ¥1,347.82 |
600 | ¥2.88810 | ¥1,732.86 |
1,000 | ¥2.56723 | ¥2,567.23 |
2,400 | ¥2.48698 | ¥5,968.75 |