Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 9,200 : ¥2.33680 Bulk | Bulk | Active | Receptacle | Forked | - | 4 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Gray | 0.299" (7.60mm) | - | - | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 750 : ¥10.65704 Bulk | Bulk | Active | Receptacle | Forked | - | 11 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Gray | 0.299" (7.60mm) | - | - | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 650 : ¥13.53292 Bulk | Bulk | Active | Receptacle | Forked | - | 12 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Gray | 0.299" (7.60mm) | - | - | - | Tin | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Forked | - | 13 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Gray | 0.299" (7.60mm) | - | - | - | Tin | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Forked | - | 14 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Gray | 0.299" (7.60mm) | - | - | - | Tin | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Forked | - | 15 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Gray | 0.299" (7.60mm) | - | - | - | Tin | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Forked | - | 16 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Gray | 0.299" (7.60mm) | - | - | - | Tin | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Forked | - | 18 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Gray | 0.299" (7.60mm) | - | - | - | Tin | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | Receptacle, Bottom Entry | Forked | - | 8 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Gray | 0.299" (7.60mm) | 0.169" (4.30mm) | - | - | Tin | - | - | - | - | - |