1-163680-5 | |
---|---|
DigiKey Part Number | 1-163680-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-163680-5 |
Description | CONN RCPT 16POS 0.098 TIN PCB |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.098" (2.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-163680-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Forked | |
Style | - | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Gray | |
Insulation Height | 0.299" (7.60mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Base Product Number |