1-163680-7

DigiKey Part Number
1-163680-7-ND
Manufacturer
Manufacturer Product Number
1-163680-7
Description
CONN RCPT 18POS 0.098 TIN PCB
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.098" (2.50mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1-163680-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Forked
Style
-
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Gray
Insulation Height
0.299" (7.60mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
-
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
-
Base Product Number