Tantalum Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Features | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,375 In Stock | 1 : ¥4.15000 Cut Tape (CT) 2,000 : ¥0.99192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 4.7 µF | ±20% | 10 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | X | General Purpose | - | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 6.8 µF | ±20% | 16 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 2312 (6032 Metric) | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.106" (2.70mm) | - | C | General Purpose | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10 µF | ±20% | 16 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 2312 (6032 Metric) | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.106" (2.70mm) | - | C | General Purpose | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1.5 µF | ±20% | 25 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.071" (1.80mm) | - | X | General Purpose | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 3.3 µF | ±20% | 25 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 2312 (6032 Metric) | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.106" (2.70mm) | - | C | General Purpose | - | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 0.47 µF | ±20% | 35 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | X | General Purpose | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 2.2 µF | ±20% | 35 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 2312 (6032 Metric) | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.106" (2.70mm) | - | C | General Purpose | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 4.7 µF | ±20% | 16 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 2312 (6032 Metric) | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.106" (2.70mm) | - | C | General Purpose | - | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 15 µF | ±20% | 10 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 2312 (6032 Metric) | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.106" (2.70mm) | - | C | General Purpose | - | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 33 µF | ±20% | 10 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.118" (3.00mm) | - | D | General Purpose | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 47 µF | ±20% | 10 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.118" (3.00mm) | - | D | General Purpose | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 22 µF | ±20% | 16 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.118" (3.00mm) | - | D | General Purpose | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 10 µF | ±20% | 25 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.118" (3.00mm) | - | D | General Purpose | - | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | 0.68 µF | ±20% | 20 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | Y | General Purpose | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 4.7 µF | ±20% | 20 V | Molded | - | -55°C ~ 125°C | - | Surface Mount | 2312 (6032 Metric) | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.106" (2.70mm) | - | C | General Purpose | - |