ECS-H1CC685R | ||
---|---|---|
DigiKey Part Number | PCT3685CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ECS-H1CC685R | |
Description | CAP TANT 6.8UF 16V 20% 2312 | |
Customer Reference | ||
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-H1CC685R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Base Product Number |