TAJC685K020RNJ | |
---|---|
DigiKey Part Number | 478-1719-2-ND - Tape & Reel (TR) 478-1719-1-ND - Cut Tape (CT) 478-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC685K020RNJ |
Description | CAP TANT 6.8UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685K020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.79900 | ¥27.99 |
50 | ¥2.22480 | ¥111.24 |
100 | ¥1.83810 | ¥183.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.43582 | ¥717.91 |
1,000 | ¥1.22040 | ¥1,220.40 |
2,500 | ¥1.14862 | ¥2,871.55 |
5,000 | ¥1.07682 | ¥5,384.10 |
12,500 | ¥0.98709 | ¥12,338.62 |
25,000 | ¥0.96914 | ¥24,228.50 |
50,000 | ¥0.93325 | ¥46,662.50 |