ECS-H1VX474R | ||
---|---|---|
DigiKey Part Number | PCT6474CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ECS-H1VX474R | |
Description | CAP TANT 0.47UF 35V 20% 1411 | |
Customer Reference | ||
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-H1VX474R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Base Product Number |