Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
974 In Stock | 1 : ¥21.00000 Bulk | Bulk | Active | Requires Holder | Cartridge | 2A | 600 VAC | Fast Blow | Electrical, Industrial | - | - | UL | - | 200A | 8AG, 1/4" x 1" | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) | |||
189 In Stock | 1 : ¥21.00000 Bulk | Bulk | Active | Requires Holder | Cartridge | 10A | 600 VAC | Fast Blow | Electrical, Industrial | - | - | ATSA, BSI, UL | - | 200A | 8AG, 1/4" x 1" | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) | |||
170 In Stock | 1 : ¥21.00000 - | - | Active | Requires Holder | Cartridge | 10A | 600 VAC | Fast Blow | Electrical, Industrial | - | - | ASTA, BSI | - | 200A | 8AG, 1/4" x 1" | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) | |||
718 In Stock | 1 : ¥5.90000 Bulk | Bulk | Active | Requires Holder | Cartridge | 10A | 600 VAC | Fast Blow | Electrical, Industrial | - | - | UL | - | 200A | 8AG, 1/4" x 1" | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) | |||
0 In Stock Check Lead Time | 5 : ¥23.46800 Bulk | Bulk | Active | Requires Holder | Cartridge | 10A | 600 VAC | Fast Blow | Electrical, Industrial | - | - | ASTA, BSI | - | 200A | 8AG, 1/4" x 1" | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) | |||
0 In Stock Check Lead Time | 5 : ¥23.46800 Bulk | Bulk | Active | Requires Holder | Cartridge | 2A | 600 VAC | Fast Blow | Electrical, Industrial | - | - | ASTA, BSI | - | 200A | 8AG, 1/4" x 1" | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) | |||
0 In Stock | Obsolete | - | Obsolete | Requires Holder | Cartridge | 10A | 600 VAC | Fast Blow | Electrical, Industrial | - | - | ASTA, BSI | - | 200A | 8AG, 1/4" x 1" | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |