BK1/TDC600-10-R | ||
---|---|---|
DigiKey Part Number | BK1/TDC600-10-R-ND | |
Manufacturer | ||
Manufacturer Product Number | BK1/TDC600-10-R | |
Description | FUSE CART 10A 600VAC 8AG 1000BAG | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10A 600 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200A | |
Package / Case | 8AG, 1/4" x 1" | |
Size / Dimension | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
5 | ¥5.36600 | ¥26.83 |
10 | ¥5.20700 | ¥52.07 |
50 | ¥4.38160 | ¥219.08 |
100 | ¥3.63690 | ¥363.69 |
250 | ¥3.30624 | ¥826.56 |
500 | ¥2.81032 | ¥1,405.16 |
1,000 | ¥2.47976 | ¥2,479.76 |
5,000 | ¥2.23179 | ¥11,158.95 |