TDC600-2-R | ||
---|---|---|
DigiKey Part Number | 283-TDC600-2-R-ND | |
Manufacturer | ||
Manufacturer Product Number | TDC600-2-R | |
Description | FUSE CARTRIDGE 2A 600VAC 8AG | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2A 600 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | ASTA, BSI | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200A | |
Package / Case | 8AG, 1/4" x 1" | |
Size / Dimension | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥23.46800 | ¥117.34 |