DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,878 In Stock | 1 : ¥601.55000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 19.7 CFM (0.552m³/min) | 1.245 in H2O (310.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 4.8 W | 15500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
364 In Stock | 1 : ¥601.55000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 19.7 CFM (0.552m³/min) | 1.245 in H2O (310.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 4.8 W | 15500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
4,280 In Stock | 1 : ¥623.65000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 22.2 CFM (0.622m³/min) | 1.610 in H2O (401.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 51.0dB(A) | 6.24 W | 17500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
1,016 In Stock | 1 : ¥623.65000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 22.2 CFM (0.622m³/min) | 1.610 in H2O (401.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 51.0dB(A) | 6.24 W | 17500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
139 In Stock | 1 : ¥448.92000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 13.4 CFM (0.375m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 2 W | 13700 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV, UR | - | |||
124 In Stock | 1 : ¥408.40000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 18.3 CFM (0.512m³/min) | 1.510 in H2O (375.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 48.0dB(A) | 4.1 W | 18500 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
122 In Stock | 1 : ¥408.40000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.3 CFM (0.512m³/min) | 1.510 in H2O (375.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 48.0dB(A) | 4.1 W | 18500 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
108 In Stock | 1 : ¥408.40000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 18.3 CFM (0.512m³/min) | 1.510 in H2O (375.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 48.0dB(A) | 4.1 W | 18500 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
101 In Stock | 1 : ¥408.40000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.3 CFM (0.512m³/min) | 1.510 in H2O (375.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 48.0dB(A) | 4.1 W | 18500 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
126 In Stock | 1 : ¥417.75000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 22.2 CFM (0.622m³/min) | 2.220 in H2O (553.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 6 W | 22200 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
122 In Stock | 1 : ¥417.75000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 22.2 CFM (0.622m³/min) | 2.220 in H2O (553.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 6 W | 22200 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
111 In Stock | 1 : ¥417.75000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 22.2 CFM (0.622m³/min) | 2.220 in H2O (553.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 6 W | 22200 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
110 In Stock | 1 : ¥417.75000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 22.2 CFM (0.622m³/min) | 2.220 in H2O (553.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 6 W | 22200 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
126 In Stock | 1 : ¥436.45000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 8.5 CFM (0.238m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 34.0dB(A) | 900 mW | 8800 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV, UR | - | |||
91 In Stock | 1 : ¥436.45000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 8.5 CFM (0.238m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 34.0dB(A) | 900 mW | 8800 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV, UR | - | |||
9 In Stock | 1 : ¥448.92000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 13.4 CFM (0.375m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 2 W | 13700 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV, UR | - | |||
68 In Stock | 1 : ¥204.35000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 8.0 CFM (0.224m³/min) | 0.264 in H2O (65.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 33.0dB(A) | 1.2 W | 8000 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 1 : ¥201.70000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 6.5 CFM (0.182m³/min) | 0.181 in H2O (45.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.0dB(A) | 720 mW | 6500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 1 : ¥201.70000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 8.0 CFM (0.224m³/min) | 0.264 in H2O (65.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 1.2 W | 8000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 1 : ¥204.35000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 6.5 CFM (0.182m³/min) | 0.181 in H2O (45.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 28.0dB(A) | 720 mW | 6500 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 1 : ¥588.38000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 19.7 CFM (0.552m³/min) | 1.240 in H2O (308.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 47.0dB(A) | 4.8 W | 15500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.156 lb (70.76 g) | |||
0 In Stock Check Lead Time | 1 : ¥588.38000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | - | - | - | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥591.10000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 19.7 CFM (0.552m³/min) | 1.240 in H2O (308.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 47.0dB(A) | 4.8 W | 15500 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.156 lb (70.76 g) | |||
0 In Stock Check Lead Time | 1 : ¥591.10000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 19.7 CFM (0.552m³/min) | 1.240 in H2O (308.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 47.0dB(A) | 4.8 W | 15500 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.156 lb (70.76 g) | |||
0 In Stock Check Lead Time | 1 : ¥591.10000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | - | - | Ball | Tubeaxial | Locked Rotor Sensor | - | - | - | 3 Wire Leads | IP68 - Dust Tight, Waterproof | - | cURus, TUV | - |