9WPA0424P6G001 | ||
---|---|---|
DigiKey Part Number | 1688-9WPA0424P6G001-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WPA0424P6G001 | |
Description | FAN AXIAL 40X20MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 13.4 CFM (0.375m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 13.4 CFM (0.375m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 44.0dB(A) | |
Power (Watts) | 2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.92000 | ¥448.92 |
10 | ¥409.99900 | ¥4,099.99 |
25 | ¥394.43000 | ¥9,860.75 |
70 | ¥368.48057 | ¥25,793.64 |
140 | ¥339.93629 | ¥47,591.08 |