9WPA0424H30011 | ||
---|---|---|
DigiKey Part Number | 1688-9WPA0424H30011-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WPA0424H30011 | |
Description | FAN AXIAL 40X28MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 18.3 CFM (0.512m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 18.3 CFM (0.512m³/min) | |
Static Pressure | 1.510 in H2O (375.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 4.1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.40000 | ¥408.40 |
10 | ¥372.98600 | ¥3,729.86 |
25 | ¥358.82160 | ¥8,970.54 |
50 | ¥335.21500 | ¥16,760.75 |
126 | ¥309.24762 | ¥38,965.20 |
252 | ¥304.52627 | ¥76,740.62 |