Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401 In Stock 161 Factory | 1 : ¥67.15000 Bulk | Bulk | Active | Box | 5.072" L x 3.572" W (128.83mm x 90.73mm) | 1.590" (40.39mm) | 18.1in² (117cm²) | Cover Included | Plastic, ABS | Black | 0.080" (2.03mm) | Mounting Flange, PCB Supports | - | UL94 V-0 | |||
232 In Stock 152 Factory | 1 : ¥66.30000 Bulk | Bulk | Active | Box | 5.072" L x 3.572" W (128.83mm x 90.73mm) | 1.590" (40.39mm) | 18.1in² (117cm²) | Cover Included | Plastic, ABS | Black | 0.080" (2.03mm) | PCB Supports | - | UL94 V-0 | |||
360 In Stock 163 Factory | 1 : ¥71.40000 Bulk | Bulk | Active | Box | 5.594" L x 4.344" W (142.09mm x 110.34mm) | 1.840" (46.74mm) | 24.3in² (157cm²) | Cover Included | Plastic, ABS | Black | 0.080" (2.03mm) | PCB Supports | - | UL94 V-0 | |||
71 In Stock | 1 : ¥56.95000 Bulk | Bulk | Active | Box | 4.316" L x 3.065" W (109.63mm x 77.85mm) | 1.460" (37.08mm) | 13.1in² (85cm²) | Cover Included | Plastic, ABS | Black | 0.080" (2.03mm) | PCB Supports | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥57.80000 Bulk | Bulk | Active | Box | 4.316" L x 3.065" W (109.63mm x 77.85mm) | 1.460" (37.08mm) | 13.1in² (85cm²) | Cover Included | Plastic, ABS | Black | 0.080" (2.03mm) | Mounting Flange, PCB Supports | - | UL94 V-0 | |||
0 In Stock 1,289 Factory Check Lead Time | 1 : ¥72.25000 Bulk | Bulk | Active | Box | 5.594" L x 4.344" W (142.09mm x 110.34mm) | 1.840" (46.74mm) | 24.3in² (157cm²) | Cover Included | Plastic, ABS | Black | 0.080" (2.03mm) | Mounting Flange, PCB Supports | - | UL94 V-0 |