CU-388-MB | ||
---|---|---|
DigiKey Part Number | CU-388-MB-ND | |
Manufacturer | ||
Manufacturer Product Number | CU-388-MB | |
Description | BOX ABS BLACK 4.316"L X 3.065"W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Cover Included 4.316" L x 3.065" W (109.63mm x 77.85mm) X 1.460" (37.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.316" L x 3.065" W (109.63mm x 77.85mm) | |
Height | 1.460" (37.08mm) | |
Area (L x W) | 13.1in² (85cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.194 lb (88 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.80000 | ¥57.80 |