CU-387-MB | ||
---|---|---|
DigiKey Part Number | CU-387-MB-ND | |
Manufacturer | ||
Manufacturer Product Number | CU-387-MB | |
Description | BOX ABS BLACK 5.594"L X 4.344"W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Cover Included 5.594" L x 4.344" W (142.09mm x 110.34mm) X 1.840" (46.74mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.594" L x 4.344" W (142.09mm x 110.34mm) | |
Height | 1.840" (46.74mm) | |
Area (L x W) | 24.3in² (157cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.381 lb (172.82 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.25000 | ¥72.25 |