Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,587 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
18,906 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
2,066 In Stock | 1 : ¥14.78000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
1,304 In Stock | 1 : ¥18.96000 Bulk | Bulk | Active | 1 | 6 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
1,664 In Stock | 1 : ¥20.78000 Bulk | Bulk | Active | 1 | 7 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
486 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | 1 | 5 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
338 In Stock | 1 : ¥25.28000 Bulk | Bulk | Active | 1 | 8 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
842 In Stock | 1 : ¥28.16000 Bulk | Bulk | Active | 1 | 10 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
52 In Stock | 1 : ¥33.82000 Bulk | Bulk | Active | 1 | 12 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
68 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | 1 | 9 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
100 In Stock | 1 : ¥39.40000 Bulk | Bulk | Active | 1 | 14 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
0 In Stock | 100 : ¥17.99900 Bulk | Bulk | Active | 1 | 11 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray | |||
0 In Stock | 100 : ¥26.14760 Bulk | Bulk | Active | 1 | 16 | 0.138" (3.50mm) | Vertical with Board | 6 A | 125 V | 16-28 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Gray |