2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
ED550/2DS
ED550/2DS

ED550/2DS

DigiKey Part Number
ED1501-ND
Manufacturer
Manufacturer Product Number
ED550/2DS
Description
TERM BLK 2P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-28 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
2
Contact Material - Plating
Brass
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Vertical with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
6 A
Screw Thread
M2
Voltage
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK550/2DS-3.5-H-GREYPTR Hartmann2405294-AK550/2DS-3.5-H-GREY-ND¥8.44000Parametric Equivalent
In-Stock: 1,325
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥5.84700¥58.47
25¥5.09120¥127.28
50¥4.58980¥229.49
100¥4.15570¥415.57
250¥3.68612¥921.53
500¥3.40344¥1,701.72
1,000¥3.17535¥3,175.35
5,000¥2.81175¥14,058.75
Manufacturers Standard Package