



ED550/4DS | |
|---|---|
DigiKey Part Number | ED1503-ND |
Manufacturer | |
Manufacturer Product Number | ED550/4DS |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ED550/4DS Models |
Category | Wire Gauge 16-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 6 A | Screw Thread M2 |
Voltage 125 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥10.80100 | ¥108.01 |
| 25 | ¥9.41120 | ¥235.28 |
| 50 | ¥8.51140 | ¥425.57 |
| 100 | ¥7.74730 | ¥774.73 |
| 250 | ¥6.93720 | ¥1,734.30 |
| 500 | ¥6.45722 | ¥3,228.61 |
| 1,000 | ¥6.07390 | ¥6,073.90 |
| 5,000 | ¥5.47054 | ¥27,352.70 |


