


LM46002AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-48923-2-ND - Tape & Reel (TR) 296-48923-1-ND - Cut Tape (CT) 296-48923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46002AQPWPRQ1 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46002AQPWPRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM46002AQPWPTQ1 | Texas Instruments | 383 | 296-47097-1-ND | ¥54.66000 | Parametric Equivalent |
| LM46002PWPR | Texas Instruments | 17,853 | 296-43599-1-ND | ¥40.85000 | Parametric Equivalent |
| LM46002PWPT | Texas Instruments | 543 | 296-LM46002PWPTCT-ND | ¥48.13000 | Parametric Equivalent |
| LM46002QPWPRQ1 | Texas Instruments | 3,665 | 296-42676-1-ND | ¥61.69000 | Parametric Equivalent |
| LM46002QPWPTQ1 | Texas Instruments | 458 | 296-42627-1-ND | ¥68.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.47000 | ¥47.47 |
| 10 | ¥36.28000 | ¥362.80 |
| 25 | ¥33.49360 | ¥837.34 |
| 100 | ¥30.42530 | ¥3,042.53 |
| 250 | ¥29.20336 | ¥7,300.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥26.75886 | ¥53,517.72 |










