

LM46002QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-42627-2-ND - Tape & Reel (TR) 296-42627-1-ND - Cut Tape (CT) 296-42627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM46002QPWPTQ1 |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM46002QPWPTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Not For New Designs | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM46002AQPWPRQ1 | Texas Instruments | 1,737 | 296-48923-1-ND | ¥47.47000 | Parametric Equivalent |
| LM46002AQPWPTQ1 | Texas Instruments | 383 | 296-47097-1-ND | ¥54.66000 | Parametric Equivalent |
| LM46002PWPR | Texas Instruments | 17,343 | 296-43599-1-ND | ¥40.85000 | Parametric Equivalent |
| LM46002PWPT | Texas Instruments | 398 | 296-LM46002PWPTCT-ND | ¥48.13000 | Parametric Equivalent |
| LM46002QPWPRQ1 | Texas Instruments | 3,665 | 296-42676-1-ND | ¥61.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.72000 | ¥68.72 |
| 10 | ¥53.25900 | ¥532.59 |
| 25 | ¥49.38520 | ¥1,234.63 |
| 100 | ¥45.12690 | ¥4,512.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥41.84120 | ¥10,460.30 |
| 500 | ¥40.65316 | ¥20,326.58 |
| 750 | ¥40.05832 | ¥30,043.74 |
| 1,250 | ¥39.39886 | ¥49,248.57 |
| 1,750 | ¥39.01359 | ¥68,273.78 |

