Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,206 In Stock | 1 : ¥91.62000 Bulk | Bulk | Active | 20 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 4.2 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
1,613 In Stock | 1 : ¥81.22000 Bulk | Bulk | Active | 6.8 µF | ±5% | 275V | 450V | Polypropylene (PP), Metallized | 2.7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
234 In Stock | 1 : ¥62.84000 Bulk | Bulk | Active | 1 µF | ±5% | 350V | 600V | Polypropylene (PP), Metallized | 7.7 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
151 In Stock | 1 : ¥70.00000 Box | Box | Active | 3.3 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 7.8 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
160 In Stock | 1 : ¥74.79000 Bulk | Bulk | Active | 3.3 µF | ±5% | 275V | 450V | Polypropylene (PP), Metallized | 2.9 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
214 In Stock | 1 : ¥82.52000 Bulk | Bulk | Active | 15 µF | ±5% | 275V | 450V | Polypropylene (PP), Metallized | 2.8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
172 In Stock | 1 : ¥99.83000 Bulk | Bulk | Active | 10 µF | ±5% | 400V | 700V | Polypropylene (PP), Metallized | 2.9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
248 In Stock | 1 : ¥115.93000 Bulk | Bulk | Active | 20 µF | ±5% | 275V | 450V | Polypropylene (PP), Metallized | 3.5 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
230 In Stock | 1 : ¥45.61000 Bulk | Bulk | Active | 2 µF | ±5% | 250V | 400V | Polypropylene (PP), Metallized | 5.6 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
155 In Stock | 1 : ¥58.78000 Bulk | Bulk | Active | 10 µF | ±5% | 250V | 400V | Polypropylene (PP), Metallized | 3.3 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.575" (40.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
103 In Stock | 1 : ¥62.11000 Bulk | Bulk | Active | 10 µF | ±5% | 350V | 600V | Polypropylene (PP), Metallized | 1.8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
93 In Stock | 1 : ¥83.33000 Bulk | Bulk | Active | 10 µF | ±5% | 275V | 450V | Polypropylene (PP), Metallized | 2.1 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.575" (40.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
98 In Stock | 1 : ¥108.61000 Bulk | Bulk | Active | 20 µF | ±5% | 250V | 400V | Polypropylene (PP), Metallized | 1.4 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
11 In Stock | 1 : ¥84.96000 Bulk | Bulk | Active | 4.7 µF | ±5% | 450V | 850V | Polypropylene (PP), Metallized | 2.5 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
27 In Stock | 1 : ¥86.01000 Bulk | Bulk | Active | 1 µF | ±5% | 350V | 600V | Polypropylene (PP), Metallized | 7.7 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.787" (20.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
81 In Stock | 1 : ¥108.61000 Box | Box | Active | 2.2 µF | ±5% | 400V | 700V | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
1 In Stock | 1 : ¥88.94000 Bulk | Bulk | Active | 3 µF | ±10% | 400V | 700V | Polypropylene (PP), Metallized | 3.4 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
36 In Stock | 1 : ¥102.19000 Bulk | Bulk | Active | 40 µF | ±5% | 250V | 400V | Polypropylene (PP), Metallized | 1.4 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
36 In Stock | 1 : ¥156.01000 Bulk | Bulk | Active | 5 µF | ±5% | 400V | 700V | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1 : ¥142.35000 Bulk | Bulk | Active | 60 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 3.9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1 : ¥65.89000 Bulk | Bulk | Active | 1 µF | ±5% | 400V | 700V | Polypropylene (PP), Metallized | 6.3 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1 : ¥74.79000 Bulk | Bulk | Active | 3.3 µF | ±5% | 350V | 600V | Polypropylene (PP), Metallized | 2.4 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1 : ¥83.74000 Bulk | Bulk | Active | 9 µF | ±5% | 350V | 600V | Polypropylene (PP), Metallized | 1.9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1 : ¥107.72000 Bulk | Bulk | Active | 30 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 2.6 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.181" W (42.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1 : ¥110.77000 Bulk | Bulk | Active | 20 µF | ±5% | 350V | 600V | Polypropylene (PP), Metallized | 1.9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - |