C4ATGBW5200A3MJ | ||
---|---|---|
DigiKey Part Number | 399-6218-ND | |
Manufacturer | ||
Manufacturer Product Number | C4ATGBW5200A3MJ | |
Description | CAP FILM 20UF 5% 450VDC RADIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 20 µF Film Capacitor 275V 450V Polypropylene (PP), Metallized Radial - 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | C4ATGBW5200A3MJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.07000 | ¥117.07 |
27 | ¥105.35926 | ¥2,844.70 |
108 | ¥84.28722 | ¥9,103.02 |
1,026 | ¥73.16577 | ¥75,068.08 |