C4ATHBW4330A3GJ | ||
---|---|---|
DigiKey Part Number | 399-C4ATHBW4330A3GJ-ND | |
Manufacturer | ||
Manufacturer Product Number | C4ATHBW4330A3GJ | |
Description | CAP FILM 3.3UF 5% 600VDC RADIAL | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial - 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | C4ATHBW4330A3GJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.53000 | ¥75.53 |
10 | ¥65.43700 | ¥654.37 |
64 | ¥58.72375 | ¥3,758.32 |
128 | ¥51.00570 | ¥6,528.73 |
512 | ¥46.13990 | ¥23,623.63 |
1,024 | ¥42.78425 | ¥43,811.07 |