JJOV0UL650NONPRBK | ||
---|---|---|
DigiKey Part Number | 450-3349-ND | |
Manufacturer | ||
Manufacturer Product Number | JJOV0UL650NONPRBK | |
Description | SWITCH DETECT SPST-NO 0.001A 5V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.240" (6.1mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.60000 | ¥12.60 |
10 | ¥12.10500 | ¥121.05 |
25 | ¥11.37520 | ¥284.38 |
200 | ¥9.82655 | ¥1,965.31 |
400 | ¥8.95523 | ¥3,582.09 |
600 | ¥8.32603 | ¥4,995.62 |
1,000 | ¥7.74514 | ¥7,745.14 |
2,600 | ¥7.01902 | ¥18,249.45 |
5,000 | ¥6.53496 | ¥32,674.80 |