JJHH0UG200NOPMRTR | ||
---|---|---|
DigiKey Part Number | 450-JJHH0UG200NOPMRTR-ND - Tape & Reel (TR) 450-JJHH0UG200NOPMRCT-ND - Cut Tape (CT) 450-JJHH0UG200NOPMRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | JJHH0UG200NOPMRTR | |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 150gf | |
Release Force | - | |
Operating Position | 0.134" (3.4mm) | |
Pretravel | 0.014" (0.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.51300 | ¥85.13 |
25 | ¥7.95960 | ¥198.99 |
100 | ¥6.91140 | ¥691.14 |
250 | ¥6.28900 | ¥1,572.25 |
500 | ¥5.83044 | ¥2,915.22 |
1,000 | ¥5.40462 | ¥5,404.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.48171 | ¥16,445.13 |
6,000 | ¥5.10366 | ¥30,621.96 |
15,000 | ¥4.72560 | ¥70,884.00 |