JJCHLUJ100NCPMRTR | ||
---|---|---|
DigiKey Part Number | 450-3304-2-ND - Tape & Reel (TR) 450-3304-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | JJCHLUJ100NCPMRTR | |
Description | SWITCH DETECT SPST-NC 0.001A 5V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.120" (3.05mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Electrical Life | 50,000 Cycles | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.83200 | ¥78.32 |
25 | ¥7.32280 | ¥183.07 |
100 | ¥6.35810 | ¥635.81 |
250 | ¥5.78528 | ¥1,446.32 |
500 | ¥5.36350 | ¥2,681.75 |
1,000 | ¥4.97174 | ¥4,971.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.19389 | ¥18,178.61 |
7,000 | ¥4.83568 | ¥33,849.76 |
10,500 | ¥4.47748 | ¥47,013.54 |