Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114 In Stock | 1 : ¥939.72000 Bulk | Bulk | Active | Industrial Automation | Absolute | 9PSI ~ 149PSI (62.05kPa ~ 1027.32kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 300PSI (2068.43kPa) | -40°C ~ 135°C | Cylinder | - | |||
97 In Stock | 1 : ¥939.72000 Bulk | Bulk | Active | Industrial Automation | Absolute | 9PSI ~ 500PSI (62.05kPa ~ 3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 1000PSI (6894.76kPa) | -40°C ~ 135°C | Cylinder | - |