112CP3-6 | ||
---|---|---|
DigiKey Part Number | 1862-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 112CP3-6 | |
Description | SENSOR PRES ABS 9-149PSI W/TEMP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 9PSI ~ 149PSI (62.05kPa ~ 1027.32kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥939.72000 | ¥939.72 |
10 | ¥814.37500 | ¥8,143.75 |
50 | ¥783.07000 | ¥39,153.50 |