Pressure Sensor 500PSI (3447.38kPa) Absolute Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CP5-71-47

DigiKey Part Number
1862-1007-ND
Manufacturer
Manufacturer Product Number
2CP5-71-47
Description
SENSOR PRES ABS 0-500PSI 0-5V OU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 500PSI (3447.38kPa) Absolute Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.8%
Manufacturer
Sensata Technologies
Voltage - Supply
4.5V ~ 5.5V
Series
Port Size
Female - 7/16" (11.11mm) UNF
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Absolute
Maximum Pressure
1000PSI (6894.76kPa)
Operating Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 135°C
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥663.58000¥663.58
5¥608.25800¥3,041.29
10¥561.45000¥5,614.50
50¥529.30460¥26,465.23
Manufacturers Standard Package