Pressure Sensor 9PSI ~ 500PSI (62.05kPa ~ 3447.38kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112CP3-9

DigiKey Part Number
1862-1001-ND
Manufacturer
Manufacturer Product Number
112CP3-9
Description
SENSOR PRES ABS 9-500PSI W/TEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 9PSI ~ 500PSI (62.05kPa ~ 3447.38kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.8%
Manufacturer
Sensata Technologies
Voltage - Supply
4.5V ~ 5.5V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Absolute
Maximum Pressure
1000PSI (6894.76kPa)
Operating Pressure
9PSI ~ 500PSI (62.05kPa ~ 3447.38kPa)
Operating Temperature
-40°C ~ 135°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,027.71000¥1,027.71
10¥890.67900¥8,906.79
50¥856.46060¥42,823.03