TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥314.75000 Tray | Tray | Active | Zener | 1 | 58V | 64V | 110V | 15000A (15kA) (8/20µs) | - | No | General Purpose | 12000pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
42 In Stock | 1 : ¥346.27000 Tray | Tray | Active | Zener | 1 | 76V | 85V | 150V | 15000A (15kA) (8/20µs) | - | No | General Purpose | 10000pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
8 In Stock | 1 : ¥722.26000 Bulk | Bulk | Active | Zener | 1 | 190V | 200V | 290V | 15000A (15kA) (8/20µs) | - | No | General Purpose | 3700pF @ 10kHz (Max) | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 12 : ¥350.58667 Bulk | Bulk | Active | Zener | 1 | 58V | 64V | 110V | 15000A (15kA) (8/20µs) | - | No | General Purpose | 12000pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 56 : ¥369.71232 Tray | Tray | Active | Zener | 1 | 66V | 72V | 120V | 15000A (15kA) (8/20µs) | - | No | General Purpose | 10000pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 12 : ¥382.46000 Bulk | Bulk | Active | Zener | 1 | 66V | 72V | 120V | 15000A (15kA) (8/20µs) | - | No | General Purpose | 10000pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 12 : ¥395.64917 Bulk | Bulk | Active | Zener | 1 | 76V | 85V | 150V | 15000A (15kA) (8/20µs) | - | No | General Purpose | 10000pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial |