AK15-076C | |
---|---|
DigiKey Part Number | F6590-ND |
Manufacturer | |
Manufacturer Product Number | AK15-076C |
Description | TVS DIODE 76VWM 150VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150V Clamp 15000A (15kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | AK15-076C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 76V | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 150V | |
Current - Peak Pulse (10/1000µs) | 15000A (15kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.29000 | ¥346.29 |
10 | ¥308.53500 | ¥3,085.35 |
56 | ¥290.16196 | ¥16,249.07 |
112 | ¥270.81741 | ¥30,331.55 |
280 | ¥261.14557 | ¥73,120.76 |