AK15-058C | ||
---|---|---|
DigiKey Part Number | AK15-058C-ND | |
Manufacturer | ||
Manufacturer Product Number | AK15-058C | |
Description | TVS DIODE 58VWM 110VC AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 110V Clamp 15000A (15kA) (8/20µs) Ipp Tvs Diode Through Hole Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | AK15-058C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64V | |
Voltage - Clamping (Max) @ Ipp | 110V | |
Current - Peak Pulse (10/1000µs) | 15000A (15kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.75000 | ¥314.75 |
10 | ¥280.47200 | ¥2,804.72 |
56 | ¥263.76625 | ¥14,770.91 |
112 | ¥246.18223 | ¥27,572.41 |
280 | ¥237.38971 | ¥66,469.12 |