Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,342 In Stock | 1 : ¥14.61000 Cut Tape (CT) 600 : ¥8.66827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 1.2 kA | 27J | 1 | 60 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
2,961 In Stock | 1 : ¥14.61000 Cut Tape (CT) 600 : ¥8.66827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 320 V | 420 V | 462 V | 513.5 V | 565 V | 1.2 kA | 25J | 1 | 65 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
2,106 In Stock | 1 : ¥15.02000 Cut Tape (CT) 600 : ¥8.92975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 510 V | 675 V | 735 V | 822.5 V | 910 V | 1.2 kA | 40J | 1 | 45 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
907 In Stock | 1 : ¥14.20000 Cut Tape (CT) 600 : ¥8.41060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 115 V | 153 V | 162 V | 180 V | 198 V | 1.2 kA | 10J | 1 | 200 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
1,689 In Stock | 1 : ¥14.61000 Cut Tape (CT) 600 : ¥8.66827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 405 V | 420 V | 468.5 V | 517 V | 1.2 kA | 25J | 1 | 70 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
1,083 In Stock | 1 : ¥14.61000 Cut Tape (CT) 600 : ¥8.66827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 369 V | 389 V | 431 V | 473 V | 1.2 kA | 23J | 1 | 80 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
404 In Stock | 1 : ¥14.20000 Cut Tape (CT) 600 : ¥6.60183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 1.2 kA | 20J | 1 | 100 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
1,195 In Stock | 1 : ¥14.61000 Cut Tape (CT) 600 : ¥8.66827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420 V | 560 V | 610 V | 679 V | 748 V | 1.2 kA | 30J | 1 | 55 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
1,138 In Stock | 1 : ¥14.61000 Cut Tape (CT) 600 : ¥8.66827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 460 V | 615 V | 640 V | 715 V | 790 V | 1.2 kA | 37J | 1 | 50 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
175 In Stock | 1 : ¥14.61000 Cut Tape (CT) 600 : ¥8.66827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 250 V | 330 V | 354 V | 391.5 V | 429 V | 1.2 kA | 21J | 1 | 90 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
2,116 In Stock | 1 : ¥15.02000 Cut Tape (CT) 600 : ¥8.92975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 480 V | 640 V | 670 V | 747.5 V | 825 V | 1.2 kA | 35J | 1 | 50 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
1,515 In Stock | 1 : ¥14.20000 Cut Tape (CT) 600 : ¥6.60183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 212 V | 240 V | 268 V | 1.2 kA | 13J | 1 | 150 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
800 In Stock | 1 : ¥14.20000 Cut Tape (CT) 600 : ¥6.60183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | - | 73 V | - | 91 V | - | - | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
135 In Stock | 1 : ¥14.20000 Cut Tape (CT) 600 : ¥6.60183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 V | 175 V | 184 V | 206 V | 228 V | 1.2 kA | 11J | 1 | 180 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 600 : ¥8.41060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 1.2 kA | 12J | 1 | 160 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 600 : ¥8.88855 Tape & Reel (TR) | Tape & Reel (TR) | Active | 60 V | 81 V | 90 V | 100 V | 110 V | 1.2 kA | 5J | 1 | 700 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 600 : ¥8.92975 Tape & Reel (TR) | Tape & Reel (TR) | Active | 275 V | 369 V | 389 V | 431 V | 473 V | 1.2 kA | - | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 1 : ¥15.76000 Cut Tape (CT) 600 : ¥8.41060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 175 V | 225 V | 247 V | 275 V | 303 V | 1.2 kA | 15J | 1 | 130 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 190 V | - | - | - | - | - | - | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 210 V | - | - | - | - | - | - | 1 | - | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead |