240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Building Automation – Protect/Sense/Control

V150SM7

DigiKey Part Number
F10946TR-ND - Tape & Reel (TR)
F10946CT-ND - Cut Tape (CT)
F10946DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V150SM7
Description
VARISTOR 240V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
268 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
13J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
150 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
212 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV150K3225R2Bourns Inc.5,592118-PV150K3225R2CT-ND¥6.04000Similar
In-Stock: 1,116
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.86000¥17.86
10¥13.18200¥131.82
25¥12.01120¥300.28
100¥10.72450¥1,072.45
250¥10.11088¥2,527.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥8.19792¥4,918.75
1,200¥7.95236¥9,542.83
1,800¥7.82939¥14,092.90
3,000¥7.75417¥23,262.51
Manufacturers Standard Package