V50SM7 | |
---|---|
DigiKey Part Number | F11305TR-ND - Tape & Reel (TR) F11305CT-ND - Cut Tape (CT) F11305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V50SM7 |
Description | VARISTOR 2SMD JLEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Varistor Voltage (Min) | 73 V | |
Varistor Voltage (Max) | 91 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.26100 | ¥152.61 |
25 | ¥14.39280 | ¥359.82 |
100 | ¥12.26390 | ¥1,226.39 |
250 | ¥11.51508 | ¥2,878.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.12572 | ¥4,275.43 |