Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,003 In Stock | 1 : ¥17.40000 Bulk | Bulk | Active | 0.047 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.453" W (23.00mm x 11.50mm) | 0.866" (22.00mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
1,582 In Stock | 1 : ¥4.64000 Bulk | Bulk | Active | 1000 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.256" W (18.00mm x 6.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
1,523 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | 2200 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.256" W (18.00mm x 6.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
52,892 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | 10000 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.315" W (23.00mm x 8.00mm) | 0.630" (16.00mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
1,446 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 5600 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.256" W (23.00mm x 6.50mm) | 0.650" (16.50mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
1,309 In Stock | 1 : ¥21.79000 Bulk | Bulk | Active | 0.1 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.610" W (28.00mm x 15.50mm) | 1.004" (25.50mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
208 In Stock | 1 : ¥23.41000 Bulk | Bulk | Active | 0.082 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.551" W (28.00mm x 14.00mm) | 0.945" (24.00mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
1,877 In Stock | 1 : ¥6.75000 Bulk | Bulk | Active | 1800 pF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
136 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | 2700 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
481 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | 1200 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
1,343 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | 3300 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.630" (16.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
942 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | 4700 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.571" (14.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
799 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | 3900 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.551" (14.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
1,982 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1500 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.256" W (18.00mm x 6.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
961 In Stock | 1 : ¥8.94000 Bulk | Bulk | Active | 5600 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.256" W (18.00mm x 6.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
7,292 In Stock | 1 : ¥10.35000 Bulk | Bulk | Active | 0.022 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.335" W (23.00mm x 8.50mm) | 0.709" (18.00mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
1,843 In Stock | 1 : ¥10.41000 Bulk | Bulk | Active | 8200 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
15,116 In Stock | 1 : ¥11.22000 Bulk | Bulk | Active | 0.012 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.669" (17.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
419 In Stock | 1 : ¥12.36000 Bulk | Bulk | Active | 0.015 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.374" W (18.00mm x 9.50mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
129 In Stock | 1 : ¥15.12000 Bulk | Bulk | Active | 0.018 µF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.413" W (23.00mm x 10.50mm) | 0.827" (21.00mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
666 In Stock | 1 : ¥18.29000 Bulk | Bulk | Active | 0.033 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.394" W (23.00mm x 10.00mm) | 0.787" (20.00mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
130 In Stock | 1 : ¥18.54000 Bulk | Bulk | Active | 0.039 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.906" L x 0.413" W (23.00mm x 10.50mm) | 0.827" (21.00mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
169 In Stock | 1 : ¥20.97000 Bulk | Bulk | Active | 0.056 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.453" W (28.00mm x 11.50mm) | 0.846" (21.50mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
285 In Stock | 1 : ¥23.82000 Bulk | Bulk | Active | 0.056 µF | ±5% | 424V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 1.102" L x 0.630" W (28.00mm x 16.00mm) | 1.024" (26.00mm) | PC Pins | 0.984" (25.00mm) | High Frequency, Switching | - | - | |||
345 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1800 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - |