ECW-H12472JV | ||
---|---|---|
DigiKey Part Number | P10478-ND | |
Manufacturer | ||
Manufacturer Product Number | ECW-H12472JV | |
Description | CAP FILM 4700PF 5% 1.25KVDC RAD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 4700 pF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | ECW-H12472JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 354V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.53500 | ¥65.35 |
50 | ¥5.96160 | ¥298.08 |
100 | ¥4.88460 | ¥488.46 |
500 | ¥3.89846 | ¥1,949.23 |
1,000 | ¥3.43972 | ¥3,439.72 |
2,500 | ¥3.21044 | ¥8,026.10 |
5,000 | ¥3.09578 | ¥15,478.90 |