ECW-H12153JV | ||
---|---|---|
DigiKey Part Number | P10484-ND | |
Manufacturer | ||
Manufacturer Product Number | ECW-H12153JV | |
Description | CAP FILM 0.015UF 5% 1.25KVDC RAD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 0.015 µF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | ECW-H12153JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 354V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.374" W (18.00mm x 9.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥9.37500 | ¥93.75 |
100 | ¥7.01000 | ¥701.00 |
1,000 | ¥4.93636 | ¥4,936.36 |
5,000 | ¥4.44275 | ¥22,213.75 |
10,000 | ¥4.27821 | ¥42,782.10 |