Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,981 In Stock | 1 : ¥10.18000 Cut Tape (CT) | Cut Tape (CT) | Active | Through Hole | Cartridge, Glass | 1 A | 250 V | Fast Blow | 5mm x 20mm (Axial) | 35A | 1.13 | cURus | -55°C ~ 125°C | - | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |||
2,620 In Stock | 1 : ¥10.18000 Cut Tape (CT) | Cut Tape (CT) | Active | Through Hole | Cartridge, Glass | 3.15 A | 250 V | Fast Blow | 5mm x 20mm (Axial) | 35A | 16.1 | cURus | -55°C ~ 125°C | - | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.34000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 500 mA | 250 V | Fast Blow | 5mm x 20mm | 35A | 0.151 | CCC, CE, CSA, cURus, UKCA, UL, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.34000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 4 A | 250 V | Fast Blow | 5mm x 20mm | 40A | 25.6 | CCC, CE, CSA, cURus, PSE, UKCA, UL, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.34000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 2 A | 250 V | Fast Blow | 5mm x 20mm | 35A | 5.28 | CCC, CE, CSA, cURus, UKCA, UL, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.69000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 10 A | 250 V | Fast Blow | 5mm x 20mm | 100A | 183 | CE, CQC, CSA, cURus, UKCA, UL, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥10.18000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 2 A | 250 V | Fast Blow | 5mm x 20mm | 35A | 5.28 | CCC, CE, CSA, cURus, PSE, UKCA, UL, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥17.80000 Bulk | Bulk | Active | Requires Holder | Cartridge, Glass | 100 mA | 250 V | Fast Blow | 5mm x 20mm | 35A | 0.0014 | CCC, CE, CSA, cURus, UKCA, UL, VDE | -55°C ~ 125°C | - | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |