0034.1521.TR | ||
---|---|---|
DigiKey Part Number | 486-0034.1521.CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0034.1521.TR | |
Description | FUSE GLASS 3.15A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 3.15 A 250 V AC DC Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 16.1 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.28000 | ¥10.28 |
5 | ¥9.95600 | ¥49.78 |
10 | ¥9.32100 | ¥93.21 |
50 | ¥7.71220 | ¥385.61 |
100 | ¥6.42620 | ¥642.62 |
250 | ¥6.26584 | ¥1,566.46 |
500 | ¥5.30180 | ¥2,650.90 |