0034.1522.G | ||
---|---|---|
DigiKey Part Number | 486-0034.1522.G-ND | |
Manufacturer | ||
Manufacturer Product Number | 0034.1522.G | |
Description | FSF 5X20 FUSE F 4A L 250V AC | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 4 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 25.6 | |
Approval Agency | CCC, CE, CSA, cURus, PSE, UKCA, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
5 | ¥4.29000 | ¥21.45 |
10 | ¥4.14600 | ¥41.46 |
50 | ¥3.49240 | ¥174.62 |
100 | ¥2.89900 | ¥289.90 |
250 | ¥2.63552 | ¥658.88 |
500 | ¥2.24018 | ¥1,120.09 |
1,000 | ¥1.97665 | ¥1,976.65 |
5,000 | ¥1.77899 | ¥8,894.95 |