RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | LDMOS | 960MHz | 16dB | 28 V | 1µA | - | 180 mA | 10W | 65 V | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-RFP-10 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | LDMOS | 960MHz | 18.5dB | 28 V | 1µA | - | 150 mA | 10W | 65 V | Surface Mount | H-32259-2 | H-32259-2 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | LDMOS | 1.99GHz | 16.5dB | 28 V | 1µA | - | 180 mA | 10W | 65 V | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-RFP-10 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | LDMOS | 1.99GHz | 19dB | 28 V | 1µA | - | 180 mA | 10W | 65 V | Surface Mount | H-32259-2 | H-32259-2 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | LDMOS | 2.17GHz | 15dB | 28 V | 1µA | - | 180 mA | 10W | 65 V | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | PG-RFP-10 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | LDMOS | 2.68GHz | 16dB | 28 V | 1µA | - | 180 mA | 10W | 65 V | Surface Mount | H-32259-2 | H-32259-2 | |||
0 In Stock | Obsolete | Tray | Obsolete | LDMOS | 2.48GHz | 14dB | 28 V | 10µA | - | 450 mA | 45W | 65 V | Surface Mount | 2-Flatpack, Fin Leads | H-30265-2 | |||
0 In Stock | Obsolete | Tray | Obsolete | LDMOS | 2.42GHz | 14dB | 28 V | 10µA | - | 1.15 A | 130W | 65 V | Surface Mount | 2-Flatpack, Fin Leads | H-30260-2 | |||
0 In Stock | Obsolete | Tray | Obsolete | LDMOS | 2.68GHz | 15dB | 28 V | 10µA | - | 500 mA | 45W | 65 V | Surface Mount | 2-Flatpack, Fin Leads | H-30265-2 | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | LDMOS | 1.5GHz | 18dB | 28 V | 1µA | - | 550 mA | 45W | 65 V | Surface Mount | 2-Flatpack, Fin Leads | H-30265-2 | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | LDMOS | 1.5GHz | 18dB | 28 V | 1µA | - | 550 mA | 45W | 65 V | Surface Mount | 2-Flatpack, Fin Leads, Flanged | H-31265-2 | |||
0 In Stock | Obsolete | Tray | Obsolete | LDMOS | 1.5GHz | 16.5dB | 28 V | 1µA | - | 1.5 A | 150W | 65 V | Surface Mount | 2-Flatpack, Fin Leads | H-30260-2 | |||
0 In Stock | Obsolete | Tray | Obsolete | LDMOS | 900MHz | 18dB | 28 V | 10µA | - | 950 mA | 150W | 65 V | Surface Mount | 2-Flatpack, Fin Leads, Flanged | H-30248-2 | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | LDMOS | 900MHz | 18dB | 28 V | 10µA | - | 950 mA | 150W | 65 V | Surface Mount | 2-Flatpack, Fin Leads | H-31248-2 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | LDMOS | 2.48GHz | 14dB | 28 V | 10µA | - | 450 mA | 45W | 65 V | Surface Mount | 2-Flatpack, Fin Leads | H-30265-2 |