PTFA081501F V1 | ||
---|---|---|
DigiKey Part Number | PTFA081501FV1-ND | |
Manufacturer | ||
Manufacturer Product Number | PTFA081501F V1 | |
Description | RF MOSFET LDMOS 28V H-31248-2 | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 950 mA 900MHz 18dB 150W H-31248-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Technology | LDMOS | |
Frequency | 900MHz | |
Gain | 18dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 950 mA | |
Power - Output | 150W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 2-Flatpack, Fin Leads | |
Supplier Device Package | H-31248-2 |