PTFA240451E V1 | ||
---|---|---|
DigiKey Part Number | PTFA240451EV1-ND | |
Manufacturer | ||
Manufacturer Product Number | PTFA240451E V1 | |
Description | RF MOSFET LDMOS 28V H-30265-2 | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 450 mA 2.48GHz 14dB 45W H-30265-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.48GHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 45W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 2-Flatpack, Fin Leads | |
Supplier Device Package | H-30265-2 |